


BZX584B3V3 RSG | |
|---|---|
DigiKey Part Number | 1801-BZX584B3V3RSGTR-ND - Tape & Reel (TR) 1801-BZX584B3V3RSGCT-ND - Cut Tape (CT) 1801-BZX584B3V3RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B3V3 RSG |
Description | DIODE ZENER 3.3V 150MW SOD523F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 150 mW | Supplier Device Package SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11200 | € 1,12 |
| 100 | € 0,06940 | € 6,94 |
| 500 | € 0,05068 | € 25,34 |
| 1 000 | € 0,04457 | € 44,57 |
| 2 000 | € 0,03942 | € 78,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03140 | € 251,20 |
| 16 000 | € 0,02831 | € 452,96 |
| 24 000 | € 0,02674 | € 641,76 |
| 40 000 | € 0,02497 | € 998,80 |
| 56 000 | € 0,02392 | € 1 339,52 |
| 80 000 | € 0,02290 | € 1 832,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

