
BZX55C8V2 | |
|---|---|
DigiKey Part Number | 1801-BZX55C8V2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55C8V2 |
Description | DIODE ZENER 8.2V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX55C8V2 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZPD8.2 | Diotec Semiconductor | 4 918 | 4878-ZPD8.2CT-ND | € 0,11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02568 | € 256,80 |
| 20 000 | € 0,02317 | € 463,40 |
| 30 000 | € 0,02189 | € 656,70 |
| 50 000 | € 0,02045 | € 1 022,50 |
| 70 000 | € 0,01963 | € 1 374,10 |
| Unit Price without VAT: | € 0,02568 |
|---|---|
| Unit Price with VAT: | € 0,03133 |


