152V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-94BH

DigiKey Part Number
1801-BZW04-94BHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-94BH
Description
TVS DIODE 94VWM 152VC DO204AL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
152V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.6A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
94V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
105V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
152V
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
5 000€ 0,09512€ 475,60
10 000€ 0,08704€ 870,40
15 000€ 0,08292€ 1 243,80
25 000€ 0,07829€ 1 957,25
35 000€ 0,07555€ 2 644,25
50 000€ 0,07288€ 3 644,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09512
Unit Price with VAT:€ 0,11605