
BZW04-94B | |
|---|---|
DigiKey Part Number | 1801-BZW04-94BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-94B |
Description | TVS DIODE 94VWM 152VC DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-94B Models |
Category | Current - Peak Pulse (10/1000µs) 2.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 94V | Supplier Device Package |
Voltage - Breakdown (Min) 105V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 152V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09512 | € 475,60 |
| 10 000 | € 0,08704 | € 870,40 |
| 15 000 | € 0,08292 | € 1 243,80 |
| 25 000 | € 0,07829 | € 1 957,25 |
| 35 000 | € 0,07555 | € 2 644,25 |
| 50 000 | € 0,07288 | € 3 644,00 |
| Unit Price without VAT: | € 0,09512 |
|---|---|
| Unit Price with VAT: | € 0,11605 |

