
BZW04-44H | |
|---|---|
DigiKey Part Number | 1801-BZW04-44HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-44H |
Description | TVS DIODE 43.6VWM 70.1V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-44H Models |
Category | Current - Peak Pulse (10/1000µs) 5.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 43.6V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 48.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 70.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09836 | € 491,80 |
| 10 000 | € 0,09162 | € 916,20 |
| Unit Price without VAT: | € 0,09836 |
|---|---|
| Unit Price with VAT: | € 0,12000 |

