
BZV55C22 | |
|---|---|
DigiKey Part Number | 1801-BZV55C22TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C22 |
Description | DIODE ZENER 22V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C22 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 16 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM22 | Diotec Semiconductor | 2 199 | 4878-ZMM22CT-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02863 | € 286,30 |
| 20 000 | € 0,02588 | € 517,60 |
| 30 000 | € 0,02448 | € 734,40 |
| 50 000 | € 0,02291 | € 1 145,50 |
| 70 000 | € 0,02251 | € 1 575,70 |
| Unit Price without VAT: | € 0,02863 |
|---|---|
| Unit Price with VAT: | € 0,03493 |


