


BZT52C8V2K RKG | |
|---|---|
DigiKey Part Number | 1801-BZT52C8V2KRKGTR-ND - Tape & Reel (TR) 1801-BZT52C8V2KRKGCT-ND - Cut Tape (CT) 1801-BZT52C8V2KRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C8V2K RKG |
Description | DIODE ZENER 8.2V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C8V2K RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12700 | € 1,27 |
| 100 | € 0,07870 | € 7,87 |
| 500 | € 0,05758 | € 28,79 |
| 1 000 | € 0,05072 | € 50,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04197 | € 125,91 |
| 6 000 | € 0,03756 | € 225,36 |
| 9 000 | € 0,03530 | € 317,70 |
| 15 000 | € 0,03277 | € 491,55 |
| 21 000 | € 0,03127 | € 656,67 |
| 30 000 | € 0,02981 | € 894,30 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

