Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C3V0S RRG

DigiKey Part Number
BZT52C3V0SRRGTR-ND - Tape & Reel (TR)
BZT52C3V0SRRGCT-ND - Cut Tape (CT)
BZT52C3V0SRRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V0S RRG
Description
DIODE ZENER 3V 200MW SOD323F
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C3V0S RRG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
9 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B3V0S R9GTaiwan Semiconductor Corporation8 7671801-BZT52B3V0SR9GCT-ND€ 0,19000Parametric Equivalent
BZT52C3V0S R9GTaiwan Semiconductor Corporation10 0001801-BZT52C3V0SR9GCT-ND€ 0,19000Parametric Equivalent
MM3Z3V0Bonsemi72 933MM3Z3V0BCT-ND€ 0,20000Similar
MM3Z3V0Consemi11 023MM3Z3V0CCT-ND€ 0,19000Similar
UDZVTE-173.0BRohm Semiconductor5 650UDZVTE-173.0BCT-ND€ 0,20000Similar
In-Stock: 2 566
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,11600€ 1,16
100€ 0,07180€ 7,18
500€ 0,05246€ 26,23
1 000€ 0,04616€ 46,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03530€ 105,90
6 000€ 0,03155€ 189,30
9 000€ 0,02963€ 266,67
15 000€ 0,02747€ 412,05
21 000€ 0,02619€ 549,99
30 000€ 0,02495€ 748,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180