


BZT52C16K RKG | |
|---|---|
DigiKey Part Number | 1801-BZT52C16KRKGTR-ND - Tape & Reel (TR) 1801-BZT52C16KRKGCT-ND - Cut Tape (CT) 1801-BZT52C16KRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C16K RKG |
Description | DIODE ZENER 16V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C16K RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12500 | € 1,25 |
| 100 | € 0,07770 | € 7,77 |
| 500 | € 0,05686 | € 28,43 |
| 1 000 | € 0,05008 | € 50,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04145 | € 124,35 |
| 6 000 | € 0,03709 | € 222,54 |
| 9 000 | € 0,03487 | € 313,83 |
| 15 000 | € 0,03236 | € 485,40 |
| 21 000 | € 0,03088 | € 648,48 |
| 30 000 | € 0,02944 | € 883,20 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

