


BZT52B8V2 RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B8V2RHGTR-ND - Tape & Reel (TR) 1801-BZT52B8V2RHGCT-ND - Cut Tape (CT) 1801-BZT52B8V2RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B8V2 RHG |
Description | DIODE ZENER 8.2V 500MW SOD123F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B8V2 RHG Models |
Category | Current - Reverse Leakage @ Vr 630 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10600 | € 1,06 |
| 100 | € 0,06580 | € 6,58 |
| 500 | € 0,04796 | € 23,98 |
| 1 000 | € 0,04214 | € 42,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03473 | € 104,19 |
| 6 000 | € 0,03099 | € 185,94 |
| 9 000 | € 0,02908 | € 261,72 |
| 15 000 | € 0,02693 | € 403,95 |
| 21 000 | € 0,02565 | € 538,65 |
| 30 000 | € 0,02441 | € 732,30 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |


