Zener Diode 62 V 410 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 62 V 410 mW ±2% Surface Mount SOD-123F
BZT52B18

BZT52B62-G RHG

DigiKey Part Number
1801-BZT52B62-GRHGTR-ND - Tape & Reel (TR)
1801-BZT52B62-GRHGCT-ND - Cut Tape (CT)
1801-BZT52B62-GRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B62-G RHG
Description
DIODE ZENER 62V 410MW SOD123F
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 410 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
215 Ohms
Mfr
Current - Reverse Leakage @ Vr
45 nA @ 43.4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOD-123F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 890
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04311€ 129,33
6 000€ 0,03859€ 231,54
9 000€ 0,03629€ 326,61
15 000€ 0,03370€ 505,50
21 000€ 0,03216€ 675,36
30 000€ 0,03067€ 920,10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,13000€ 1,30
100€ 0,08060€ 8,06
500€ 0,05906€ 29,53
1 000€ 0,05204€ 52,04
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,12900€ 1,29
100€ 0,08000€ 8,00
500€ 0,05860€ 29,30
1 000€ 0,05163€ 51,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620