


BZT52B4V7S | |
|---|---|
DigiKey Part Number | 1801-BZT52B4V7STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B4V7S |
Description | DIODE ZENER 4.7V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.7 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02783 | € 278,30 |
| 20 000 | € 0,02515 | € 503,00 |
| 30 000 | € 0,02378 | € 713,40 |
| 50 000 | € 0,02224 | € 1 112,00 |
| 70 000 | € 0,02133 | € 1 493,10 |
| 100 000 | € 0,02045 | € 2 045,00 |
| 250 000 | € 0,01850 | € 4 625,00 |
| Unit Price without VAT: | € 0,02783 |
|---|---|
| Unit Price with VAT: | € 0,03395 |

