Parametric Equivalent



BZT52B4V3S | |
|---|---|
DigiKey Part Number | 1801-BZT52B4V3STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B4V3S |
Description | DIODE ZENER 4.3V 200MW SOD323F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B4V3S Models |
Category | Current - Reverse Leakage @ Vr 2.7 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V3S R9G | Taiwan Semiconductor Corporation | 9 890 | 1801-BZT52B4V3SR9GCT-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02810 | € 281,00 |
| 20 000 | € 0,02540 | € 508,00 |
| 30 000 | € 0,02402 | € 720,60 |
| 50 000 | € 0,02246 | € 1 123,00 |
| 70 000 | € 0,02199 | € 1 539,30 |
| Unit Price without VAT: | € 0,02810 |
|---|---|
| Unit Price with VAT: | € 0,03428 |


