
BZT52B3V6-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B3V6-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B3V6-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B3V6-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B3V6-G RHG |
Description | DIODE ZENER 3.6V 410MW SOD123 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B3V6-G RHG Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12900 | € 1,29 |
| 100 | € 0,08000 | € 8,00 |
| 500 | € 0,05860 | € 29,30 |
| 1 000 | € 0,05163 | € 51,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04276 | € 128,28 |
| 6 000 | € 0,03829 | € 229,74 |
| 9 000 | € 0,03600 | € 324,00 |
| 15 000 | € 0,03343 | € 501,45 |
| 21 000 | € 0,03190 | € 669,90 |
| 30 000 | € 0,03042 | € 912,60 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

