


BZT52B27 | |
|---|---|
DigiKey Part Number | 1801-BZT52B27TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B27 |
Description | DIODE ZENER 27V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B27 Models |
Category | Current - Reverse Leakage @ Vr 45 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03216 | € 96,48 |
| Unit Price without VAT: | € 0,03216 |
|---|---|
| Unit Price with VAT: | € 0,03924 |

