


BZD27C62PW | |
|---|---|
DigiKey Part Number | BZD27C62PWTR-ND - Tape & Reel (TR) BZD27C62PWCT-ND - Cut Tape (CT) BZD27C62PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C62PW |
Description | DIODE ZENER 62V 1W SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C62PW Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 47 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123W |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27400 | € 2,74 |
| 100 | € 0,17350 | € 17,35 |
| 500 | € 0,13002 | € 65,01 |
| 1 000 | € 0,11598 | € 115,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08339 | € 833,90 |
| 20 000 | € 0,07672 | € 1 534,40 |
| 30 000 | € 0,07332 | € 2 199,60 |
| 50 000 | € 0,06950 | € 3 475,00 |
| 70 000 | € 0,06724 | € 4 706,80 |
| 100 000 | € 0,06504 | € 6 504,00 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

