
BYG20G | |
|---|---|
DigiKey Part Number | 1801-BYG20GTR-ND - Tape & Reel (TR) 1801-BYG20GCT-ND - Cut Tape (CT) 1801-BYG20GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG20G |
Description | DIODE STANDARD 400V 1.5A DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1G-13-F | Diodes Incorporated | 170 297 | S1G-FDICT-ND | € 0,20000 | Similar |
| S1GB-13-F | Diodes Incorporated | 664 179 | 31-S1GB-13-FCT-ND | € 0,27000 | Similar |
| S1GHE3_A/H | Vishay General Semiconductor - Diodes Division | 19 386 | S1GHE3_A/HGICT-ND | € 0,37000 | Similar |
| S1GHE3_A/I | Vishay General Semiconductor - Diodes Division | 106 343 | S1GHE3_A/IGICT-ND | € 0,37000 | Similar |
| US1G-M3/5AT | Vishay General Semiconductor - Diodes Division | 8 866 | 112-US1G-M3/5ATCT-ND | € 0,59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26600 | € 2,66 |
| 100 | € 0,16830 | € 16,83 |
| 500 | € 0,12604 | € 63,02 |
| 1 000 | € 0,11237 | € 112,37 |
| 2 000 | € 0,10086 | € 201,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,08369 | € 627,67 |
| 15 000 | € 0,07671 | € 1 150,65 |
| 22 500 | € 0,07315 | € 1 645,88 |
| 37 500 | € 0,06915 | € 2 593,12 |
| 52 500 | € 0,06679 | € 3 506,47 |
| 75 000 | € 0,06449 | € 4 836,75 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

