
BYG20DH | |
|---|---|
DigiKey Part Number | 1801-BYG20DHTR-ND - Tape & Reel (TR) 1801-BYG20DHCT-ND - Cut Tape (CT) 1801-BYG20DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG20DH |
Description | DIODE STANDARD 200V 1.5A DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG20DH Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26600 | € 2,66 |
| 100 | € 0,16830 | € 16,83 |
| 500 | € 0,12604 | € 63,02 |
| 1 000 | € 0,11237 | € 112,37 |
| 2 000 | € 0,10086 | € 201,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,08369 | € 627,67 |
| 15 000 | € 0,07671 | € 1 150,65 |
| 22 500 | € 0,07315 | € 1 645,88 |
| 37 500 | € 0,06915 | € 2 593,12 |
| 52 500 | € 0,06679 | € 3 506,47 |
| 75 000 | € 0,06449 | € 4 836,75 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

