Similar



B0540WF | |
|---|---|
DigiKey Part Number | 1801-B0540WFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B0540WF |
Description | DIODE SCHOTTKY 40V 500MA SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123F |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123F |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKL14 | Diotec Semiconductor | 247 | 4878-SKL14CT-ND | € 0,24000 | Similar |
| SS0540_R1_00001 | Panjit International Inc. | 3 643 | 3757-SS0540_R1_00001CT-ND | € 0,17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06405 | € 192,15 |
| 6 000 | € 0,05781 | € 346,86 |
| 9 000 | € 0,05463 | € 491,67 |
| 15 000 | € 0,05105 | € 765,75 |
| 21 000 | € 0,04921 | € 1 033,41 |
| Unit Price without VAT: | € 0,06405 |
|---|---|
| Unit Price with VAT: | € 0,07814 |




