Parametric Equivalent
Parametric Equivalent



AZ23C51 | |
|---|---|
DigiKey Part Number | 1801-AZ23C51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C51 |
Description | DIODE ZENER ARRAY 51V SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 51 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 100 nA @ 38 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 51 V | Supplier Device Package SOT-23 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C51 RFG | Taiwan Semiconductor Corporation | 5 998 | 1801-AZ23C51RFGCT-ND | € 0,31000 | Parametric Equivalent |
| AZ23C51_R1_00001 | Panjit International Inc. | 5 709 | 3757-AZ23C51_R1_00001CT-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06023 | € 180,69 |
| 6 000 | € 0,05431 | € 325,86 |
| 9 000 | € 0,05129 | € 461,61 |
| 15 000 | € 0,04789 | € 718,35 |
| 21 000 | € 0,04588 | € 963,48 |
| 30 000 | € 0,04392 | € 1 317,60 |
| 75 000 | € 0,03963 | € 2 972,25 |
| 150 000 | € 0,03698 | € 5 547,00 |
| Unit Price without VAT: | € 0,06023 |
|---|---|
| Unit Price with VAT: | € 0,07348 |



