Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C2V7 RFG

DigiKey Part Number
1801-AZ23C2V7RFGTR-ND - Tape & Reel (TR)
1801-AZ23C2V7RFGCT-ND - Cut Tape (CT)
1801-AZ23C2V7RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C2V7 RFG
Description
DIODE ZENER ARRAY 2.7V SOT-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
EDA/CAD Models
AZ23C2V7 RFG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
2.7 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
83 Ohms
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,17700€ 1,77
100€ 0,11100€ 11,10
500€ 0,08220€ 41,10
1 000€ 0,07288€ 72,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,06099€ 182,97
6 000€ 0,05499€ 329,94
9 000€ 0,05194€ 467,46
15 000€ 0,04850€ 727,50
21 000€ 0,04646€ 975,66
30 000€ 0,04448€ 1 334,40
75 000€ 0,04013€ 3 009,75
150 000€ 0,03744€ 5 616,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35380