


6A40G | |
|---|---|
DigiKey Part Number | 1801-6A40GTR-ND - Tape & Reel (TR) 1801-6A40GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6A40G |
Description | DIODE STANDARD 400V 6A R6 |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 6A40G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package R-6 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,55000 | € 5,50 |
| 100 | € 0,35820 | € 35,82 |
| 500 | € 0,27560 | € 137,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24900 | € 249,00 |
| 2 000 | € 0,22659 | € 453,18 |
| 3 000 | € 0,21517 | € 645,51 |
| 5 000 | € 0,20234 | € 1 011,70 |
| 7 000 | € 0,19473 | € 1 363,11 |
| 10 000 | € 0,18734 | € 1 873,40 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

