


6A05GHR0G | |
|---|---|
DigiKey Part Number | 6A05GHR0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6A05GHR0G |
Description | DIODE STANDARD 50V 6A R6 |
Customer Reference | |
Detailed Description | Diode 50 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Mfr | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package R-6 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6A005-G | Comchip Technology | 0 | 6A005-G-ND | € 0,21095 | Similar |


