
5KSMC36AH | |
|---|---|
DigiKey Part Number | 1801-5KSMC36AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KSMC36AH |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 86A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 58.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,47336 | € 1 420,08 |
| 6 000 | € 0,44800 | € 2 688,00 |
| Unit Price without VAT: | € 0,47336 |
|---|---|
| Unit Price with VAT: | € 0,57750 |

