
5.0SMDJ43AH | |
|---|---|
DigiKey Part Number | 1801-5.0SMDJ43AHTR-ND - Tape & Reel (TR) 1801-5.0SMDJ43AHCT-ND - Cut Tape (CT) 1801-5.0SMDJ43AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ43AH |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 72.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 72.1A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,86000 | € 2,86 |
| 10 | € 1,85600 | € 18,56 |
| 100 | € 1,28520 | € 128,52 |
| 500 | € 1,04136 | € 520,68 |
| 1 000 | € 0,96301 | € 963,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,00873 | € 3 026,19 |
| Unit Price without VAT: | € 2,86000 |
|---|---|
| Unit Price with VAT: | € 3,48920 |

