
3KSMC30AH | |
|---|---|
DigiKey Part Number | 1801-3KSMC30AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KSMC30AH |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 71.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.9V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 42.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,38228 | € 1 146,84 |
| 6 000 | € 0,35595 | € 2 135,70 |
| 9 000 | € 0,34920 | € 3 142,80 |
| Unit Price without VAT: | € 0,38228 |
|---|---|
| Unit Price with VAT: | € 0,46638 |

