
1V5KE39CA | |
|---|---|
DigiKey Part Number | 1V5KE39CATR-ND - Tape & Reel (TR) 1V5KE39CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1V5KE39CA |
Description | TVS DIODE 33.3VWM 53.9V DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE39CA Models |
Category | Current - Peak Pulse (10/1000µs) 28A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE39CA | Littelfuse Inc. | 21 771 | 1.5KE39CALFCT-ND | € 0,97000 | Direct |
| 1.5KE39CA | STMicroelectronics | 1 885 | 497-11381-1-ND | € 1,26000 | Direct |
| 1.5KE39CA-B | Littelfuse Inc. | 500 | 1.5KE39CA-BLF-ND | € 0,81000 | Similar |
| 1.5KE39CA/B | YAGEO | 2 400 | 13-1.5KE39CA/BCT-ND | € 0,23000 | Similar |
| P4KE39CA | Littelfuse Inc. | 11 876 | 18-P4KE39CACT-ND | € 0,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,59200 | € 5,92 |
| 100 | € 0,38690 | € 38,69 |
| 500 | € 0,29854 | € 149,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,26192 | € 327,40 |
| 2 500 | € 0,23926 | € 598,15 |
| 3 750 | € 0,22772 | € 853,95 |
| 6 250 | € 0,21474 | € 1 342,12 |
| 8 750 | € 0,20706 | € 1 811,77 |
| 12 500 | € 0,19959 | € 2 494,88 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

