Similar
Similar
Similar
Similar
Similar
Similar
Similar

1V5KE220CA | |
|---|---|
DigiKey Part Number | 1V5KE220CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE220CA |
Description | TVS DIODE 185VWM 328VC DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE220CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 185V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE220CA | Littelfuse Inc. | 4 917 | 1.5KE220CALFCT-ND | € 1,00000 | Similar |
| 1.5KE220CA | STMicroelectronics | 1 329 | 497-6599-1-ND | € 1,90000 | Similar |
| 1.5KE220CA-B | Littelfuse Inc. | 0 | 1.5KE220CA-B-ND | € 0,40416 | Similar |
| 1.5KE220CA-G | Comchip Technology | 0 | 1.5KE220CA-G-ND | € 0,33737 | Similar |
| 1.5KE220CA-HF | Comchip Technology | 0 | 641-1.5KE220CA-HFTB-ND | € 0,33737 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,33867 | € 423,34 |
| 2 500 | € 0,32957 | € 823,92 |
| Unit Price without VAT: | € 0,33867 |
|---|---|
| Unit Price with VAT: | € 0,41318 |






