Direct
Similar
Similar
Similar
Similar

1V5KE160CA | |
|---|---|
DigiKey Part Number | 1V5KE160CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE160CA |
Description | TVS DIODE 136VWM 219VC DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.8A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE160CA Models |
Category | Current - Peak Pulse (10/1000µs) 6.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 136V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 152V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 219V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE160CA | Littelfuse Inc. | 2 | 1.5KE160CACT-ND | € 1,33000 | Direct |
| 1.5KE160CA-B | Littelfuse Inc. | 0 | 1.5KE160CA-B-ND | € 0,40416 | Similar |
| 1.5KE160CA-G | Comchip Technology | 0 | 641-1.5KE160CA-GTB-ND | € 0,33737 | Similar |
| 1.5KE160CA-HF | Comchip Technology | 0 | 641-1.5KE160CA-HFTB-ND | € 0,34007 | Similar |
| 1.5KE160CA/B | YAGEO | 10 410 | 13-1.5KE160CA/BCT-ND | € 0,52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,24251 | € 303,14 |
| 2 500 | € 0,22154 | € 553,85 |
| 3 750 | € 0,21962 | € 823,58 |
| Unit Price without VAT: | € 0,24251 |
|---|---|
| Unit Price with VAT: | € 0,29586 |




