Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SS400 RKG | |
|---|---|
DigiKey Part Number | 1SS400RKG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SS400 RKG |
Description | DIODE STD 100V 200MA SOD523F |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | 1SS400 RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 4pF @ 500mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |





