Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMA5930H | |
|---|---|
DigiKey Part Number | 1801-1SMA5930HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA5930H |
Description | DIODE ZENER 16V 1.5W DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5930H Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 12.2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5929BT3G | onsemi | 81 310 | 1SMA5929BT3GOSCT-ND | € 0,48000 | Similar |
| 1SMA5930BT3G | onsemi | 7 206 | 1SMA5930BT3GOSCT-ND | € 0,48000 | Similar |
| ACZRA4745-HF | Comchip Technology | 0 | ACZRA4745-HF-ND | € 0,16161 | Similar |
| BZG05C16TR | Vishay General Semiconductor - Diodes Division | 0 | BZG05C16TR-ND | € 0,00000 | Similar |
| BZG05C16TR3 | Vishay General Semiconductor - Diodes Division | 0 | BZG05C16TR3-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,06450 | € 483,75 |
| 15 000 | € 0,05893 | € 883,95 |
| 22 500 | € 0,05851 | € 1 316,47 |
| Unit Price without VAT: | € 0,06450 |
|---|---|
| Unit Price with VAT: | € 0,07869 |





