
1SMA4754H | |
|---|---|
DigiKey Part Number | 1801-1SMA4754HTR-ND - Tape & Reel (TR) 1801-1SMA4754HCT-ND - Cut Tape (CT) 1801-1SMA4754HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4754H |
Description | DIODE ZENER 39V 1.25W DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4754H Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 29.7 V |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5939BT3G | onsemi | 1 913 | 1SMA5939BT3GOSCT-ND | € 0,48000 | Similar |
| SZ1SMA5939BT3G | onsemi | 566 | SZ1SMA5939BT3GOSCT-ND | € 0,98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22600 | € 2,26 |
| 100 | € 0,14250 | € 14,25 |
| 500 | € 0,10614 | € 53,07 |
| 1 000 | € 0,09437 | € 94,37 |
| 2 000 | € 0,08445 | € 168,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,06966 | € 522,45 |
| 15 000 | € 0,06364 | € 954,60 |
| 22 500 | € 0,06058 | € 1 363,05 |
| 37 500 | € 0,05713 | € 2 142,38 |
| 52 500 | € 0,05509 | € 2 892,22 |
| 75 000 | € 0,05311 | € 3 983,25 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

