Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1PGSMC5364H | |
|---|---|
DigiKey Part Number | 1801-1PGSMC5364HTR-ND - Tape & Reel (TR) 1801-1PGSMC5364HCT-ND - Cut Tape (CT) 1801-1PGSMC5364HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMC5364H |
Description | DIODE ZENER 33V 5W DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 5 W ±5% Surface Mount DO-214AB (SMC) |
EDA/CAD Models | 1PGSMC5364H Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 25.1 V |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AB (SMC) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PGSMC5364 | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMC5364CT-ND | € 1,00000 | Parametric Equivalent |
| 1PGSMC5364 R7G | Taiwan Semiconductor Corporation | 0 | 1PGSMC5364R7G-ND | € 0,00000 | Parametric Equivalent |
| 1PGSMC5364HR7G | Taiwan Semiconductor Corporation | 0 | 1PGSMC5364HR7G-ND | € 0,00000 | Parametric Equivalent |
| CMZ5364BQ TR13 PBFREE | Central Semiconductor Corp | 2 617 | 1514-CMZ5364BQTR13PBFREECT-ND | € 1,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,62800 | € 6,28 |
| 100 | € 0,41160 | € 41,16 |
| 500 | € 0,31844 | € 159,22 |
| 1 000 | € 0,28841 | € 288,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25026 | € 750,78 |
| 6 000 | € 0,23105 | € 1 386,30 |
| 9 000 | € 0,22127 | € 1 991,43 |
| 15 000 | € 0,21028 | € 3 154,20 |
| 21 000 | € 0,20377 | € 4 279,17 |
| 30 000 | € 0,19745 | € 5 923,50 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,22000 |



