
1PGSMC5354H | |
|---|---|
DigiKey Part Number | 1801-1PGSMC5354HTR-ND - Tape & Reel (TR) 1801-1PGSMC5354HCT-ND - Cut Tape (CT) 1801-1PGSMC5354HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMC5354H |
Description | DIODE ZENER 17V 5W DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMC5354H Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 12.9 V |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AB (SMC) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 0,74900 | € 7,49 |
| 100 | € 0,49460 | € 49,46 |
| 500 | € 0,38534 | € 192,67 |
| 1 000 | € 0,35018 | € 350,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25026 | € 750,78 |
| 6 000 | € 0,23105 | € 1 386,30 |
| 9 000 | € 0,22127 | € 1 991,43 |
| 15 000 | € 0,21028 | € 3 154,20 |
| 21 000 | € 0,20377 | € 4 279,17 |
| 30 000 | € 0,19745 | € 5 923,50 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,45180 |

