
1N5404G-K | |
|---|---|
DigiKey Part Number | 1801-1N5404G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5404G-K |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,09714 | € 121,43 |
| 2 500 | € 0,08733 | € 218,33 |
| 3 750 | € 0,08233 | € 308,74 |
| 6 250 | € 0,07670 | € 479,38 |
| 8 750 | € 0,07336 | € 641,90 |
| 12 500 | € 0,07015 | € 876,88 |
| Unit Price without VAT: | € 0,09714 |
|---|---|
| Unit Price with VAT: | € 0,11851 |

