1N4760A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: € 3,02342
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 7,14629
Datasheet
Zener Diode 68 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4760A

DigiKey Part Number
1801-1N4760ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4760A
Description
DIODE ZENER 68V 1W DO204AL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4760A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
150 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 51.7 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4760AURMicrochip Technology01N4760AUR-ND€ 3,02342Direct
1N3039B-1Microchip Technology01N3039B-1-ND€ 7,14629Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,08194€ 409,70
10 000€ 0,07478€ 747,80
15 000€ 0,07330€ 1 099,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08194
Unit Price with VAT:€ 0,09997