
1N4004G-K | |
|---|---|
DigiKey Part Number | 1801-1N4004G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4004G-K |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4004-E3/73 | Vishay General Semiconductor - Diodes Division | 15 467 | 112-1N4004-E3/73CT-ND | € 0,48000 | Similar |
| 1N4004E-E3/53 | Vishay General Semiconductor - Diodes Division | 14 711 | 112-1N4004E-E3/53CT-ND | € 0,50000 | Similar |
| MUR240RLG | onsemi | 14 366 | MUR240RLGOSCT-ND | € 0,45000 | Similar |
| RGP10G | onsemi | 4 110 | 488-RGP10GCT-ND | € 0,37000 | Similar |
| RGP10GE-E3/54 | Vishay General Semiconductor - Diodes Division | 10 128 | 112-RGP10GE-E3/54CT-ND | € 1,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03131 | € 156,55 |
| 10 000 | € 0,02810 | € 281,00 |
| 15 000 | € 0,02646 | € 396,90 |
| 25 000 | € 0,02462 | € 615,50 |
| 35 000 | € 0,02353 | € 823,55 |
| 50 000 | € 0,02246 | € 1 123,00 |
| Unit Price without VAT: | € 0,03131 |
|---|---|
| Unit Price with VAT: | € 0,03820 |





