
1.5SMC22H | |
|---|---|
DigiKey Part Number | 1801-1.5SMC22HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC22H |
Description | TVS DIODE 17.8VWM 31.9V DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 31.9V Clamp 49A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 19.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 31.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 49A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19540 | € 586,20 |
| 6 000 | € 0,17987 | € 1 079,22 |
| 9 000 | € 0,17196 | € 1 547,64 |
| 15 000 | € 0,16307 | € 2 446,05 |
| 21 000 | € 0,15781 | € 3 314,01 |
| 30 000 | € 0,15755 | € 4 726,50 |
| Unit Price without VAT: | € 0,19540 |
|---|---|
| Unit Price with VAT: | € 0,23839 |

