
1.5SMC20AH | |
|---|---|
DigiKey Part Number | 1801-1.5SMC20AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC20AH |
Description | TVS DIODE 17.1VWM 27.7V DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 56A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC20AH Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 56A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ17AH | Eaton - Electronics Division | 0 | 283-SMCJ17AHTR-ND | € 0,23297 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19540 | € 586,20 |
| 6 000 | € 0,19410 | € 1 164,60 |
| Unit Price without VAT: | € 0,19540 |
|---|---|
| Unit Price with VAT: | € 0,23839 |


