
1.5KE68 | |
|---|---|
DigiKey Part Number | 1801-1.5KE68TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE68 |
Description | TVS DIODE 55.1VWM 98VC DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 98V Clamp 16A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 55.1V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 61.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 98V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,18518 | € 231,48 |
| 2 500 | € 0,16836 | € 420,90 |
| 3 750 | € 0,15978 | € 599,18 |
| 6 250 | € 0,15759 | € 984,94 |
| Unit Price without VAT: | € 0,18518 |
|---|---|
| Unit Price with VAT: | € 0,22592 |

