
1.5KE51CA B0G | |
|---|---|
DigiKey Part Number | 1.5KE51CAB0G-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE51CA B0G |
Description | TVS DIODE 43.6VWM 70.1VC DO201 |
Customer Reference | |
Detailed Description | 70.1V Clamp 22A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 43.6V | Supplier Device Package |
Voltage - Breakdown (Min) 48.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 70.1V |

