Similar

1.5KE350CA | |
|---|---|
DigiKey Part Number | 1801-1.5KE350CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350CA |
Description | TVS DIODE 300VWM 482VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE350CA Models |
Category | Current - Peak Pulse (10/1000µs) 3.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 333V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 482V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE350CA/B | YAGEO | 370 | 13-1.5KE350CA/BCT-ND | € 0,28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,33867 | € 423,34 |
| 2 500 | € 0,31120 | € 778,00 |
| 3 750 | € 0,29721 | € 1 114,54 |
| 6 250 | € 0,28149 | € 1 759,31 |
| 8 750 | € 0,27218 | € 2 381,57 |
| 12 500 | € 0,26751 | € 3 343,88 |
| Unit Price without VAT: | € 0,33867 |
|---|---|
| Unit Price with VAT: | € 0,41318 |


