Similar
Similar
Similar

XYAEEJNANF-50.000000 | |
|---|---|
DigiKey Part Number | 1664-XYAEEJNANF-50.000000TR-ND - Tape & Reel (TR) 1664-XYAEEJNANF-50.000000CT-ND - Cut Tape (CT) 1664-XYAEEJNANF-50.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XYAEEJNANF-50.000000 |
Description | CRYSTAL 50.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYAEEJNANF-50.000000 Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±30ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X3AEEJNANF-50.000000 | Taitien | 1 983 | 1664-1390-1-ND | € 0,56000 | Similar |
| X3LEEJNANF-50.000000 | Taitien | 0 | 1664-1417-2-ND | € 0,34406 | Similar |
| XYLEEJNANF-50.000000 | Taitien | 0 | 1664-1514-2-ND | € 0,28828 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,38200 | € 3,82 |
| 25 | € 0,36120 | € 9,03 |
| 50 | € 0,34600 | € 17,30 |
| 100 | € 0,33170 | € 33,17 |
| 250 | € 0,31368 | € 78,42 |
| 500 | € 0,30072 | € 150,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28828 | € 288,28 |
| 2 000 | € 0,27635 | € 552,70 |
| 3 000 | € 0,26961 | € 808,83 |
| 5 000 | € 0,26135 | € 1 306,75 |
| 7 000 | € 0,25605 | € 1 792,35 |
| 10 000 | € 0,25055 | € 2 505,50 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |



