Parametric Equivalent
Direct
Similar

XXHEELAANF-18.432000 | |
|---|---|
DigiKey Part Number | XXHEELAANF-18.432000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XXHEELAANF-18.432000 |
Description | CRYSTAL 18.4320MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
Load Capacitance 20pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XXHEELNANF-18.432000 | Taitien | 0 | 1664-1450-2-ND | € 0,28828 | Parametric Equivalent |
| 7M-18.432MAHK-T | TXC CORPORATION | 0 | 7M-18.432MAHK-T-ND | € 0,31949 | Direct |
| AV-18.432MAHI-T | TXC CORPORATION | 0 | AV-18.432MAHI-T-ND | € 0,40458 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,59494 | € 297,47 |
| Unit Price without VAT: | € 0,59494 |
|---|---|
| Unit Price with VAT: | € 0,72583 |




