
TZJTADSANF-38.400000 | |
|---|---|
DigiKey Part Number | 1664-1664-2-ND - Tape & Reel (TR) 1664-1664-1-ND - Cut Tape (CT) 1664-1664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZJTADSANF-38.400000 |
Description | OSC TCXO 38.4MHZ 2.5V CLP SW SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,13000 | € 3,13 |
| 10 | € 2,71800 | € 27,18 |
| 25 | € 2,57000 | € 64,25 |
| 50 | € 2,46380 | € 123,19 |
| 100 | € 2,36200 | € 236,20 |
| 250 | € 2,23388 | € 558,47 |
| 500 | € 2,15338 | € 1 076,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,05332 | € 2 053,32 |
| 2 000 | € 1,96872 | € 3 937,44 |
| 3 000 | € 1,92091 | € 5 762,73 |
| Unit Price without VAT: | € 3,13000 |
|---|---|
| Unit Price with VAT: | € 3,81860 |

