Parametric Equivalent

TYKTCLSANF-26.000000 | |
|---|---|
DigiKey Part Number | TYKTCLSANF-26.000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYKTCLSANF-26.000000 |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7L-26.000MDG-T | TXC CORPORATION | 0 | 7L-26.000MDG-T-ND | € 1,69148 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,72322 | € 861,61 |
| Unit Price without VAT: | € 1,72322 |
|---|---|
| Unit Price with VAT: | € 2,10233 |


