
TLEAMLJATF-10.000000 | |
|---|---|
DigiKey Part Number | 1664-TLEAMLJATF-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | TLEAMLJATF-10.000000 |
Description | XTAL OSC VCTCXO 10MHZ CMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | ±5ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,49000 | € 38,49 |
| 20 | € 32,09100 | € 641,82 |
| 40 | € 30,77150 | € 1 230,86 |
| 60 | € 30,02583 | € 1 801,55 |
| 100 | € 29,67210 | € 2 967,21 |
| Unit Price without VAT: | € 38,49000 |
|---|---|
| Unit Price with VAT: | € 46,95780 |

