Direct
Parametric Equivalent

OTJTGLLTNF-106.250000 | |
|---|---|
DigiKey Part Number | 1664-1082-ND |
Manufacturer | |
Manufacturer Product Number | OTJTGLLTNF-106.250000 |
Description | XTAL OSC XO 106.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 75mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECX-P27BN-106.250 | ECS Inc. | 0 | ECX-P27BN-106.250-ND | € 5,08100 | Direct |
| SIT9120AI-1D3-25E106.250000 | SiTime | 0 | 1473-SIT9120AI-1D3-25E106.250000-ND | € 7,04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,53740 | € 453,74 |
| Unit Price without VAT: | € 4,53740 |
|---|---|
| Unit Price with VAT: | € 5,53563 |



