Parametric Equivalent

OTERGLL-212.500000 | |
|---|---|
DigiKey Part Number | OTERGLL-212.500000-ND |
Manufacturer | |
Manufacturer Product Number | OTERGLL-212.500000 |
Description | XTAL OSC XO 212.5000MHZ LVPECL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 100mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLP735212.500000I | Renesas Electronics Corporation | 0 | 800-XLP735212.500000I-ND | € 1,42737 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 8,73880 | € 218,47 |
| Unit Price without VAT: | € 8,73880 |
|---|---|
| Unit Price with VAT: | € 10,66134 |


