Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OAJMGLLANF-212.500000 | |
|---|---|
DigiKey Part Number | 1664-OAJMGLLANF-212.500000TR-ND - Tape & Reel (TR) 1664-OAJMGLLANF-212.500000CT-ND - Cut Tape (CT) 1664-OAJMGLLANF-212.500000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OAJMGLLANF-212.500000 |
Description | XTAL OSC XO 212.5000MHZ LVPECL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECX-P23BN-212.500 | ECS Inc. | 0 | ECX-P23BN-212.500-ND | € 5,08100 | Parametric Equivalent |
| SIT9120AI-1B3-25E212.500000 | SiTime | 0 | 1473-SIT9120AI-1B3-25E212.500000-ND | € 8,67000 | Parametric Equivalent |
| SIT9375AE-01B3-2510-212.500000E | SiTime | 0 | 1473-SIT9375AE-01B3-2510-212.500000ETR-ND | € 4,36582 | Parametric Equivalent |
| SIT9375AI-01B3-2510-212.500000E | SiTime | 0 | 1473-SIT9375AI-01B3-2510-212.500000ETR-ND | € 3,49260 | Parametric Equivalent |
| SIT9501AE-01B3-2510-212.500000E | SiTime | 0 | 1473-SIT9501AE-01B3-2510-212.500000ETR-ND | € 5,02067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,12000 | € 8,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 5,45023 | € 1 635,07 |
| Unit Price without VAT: | € 8,12000 |
|---|---|
| Unit Price with VAT: | € 9,90640 |




